
CPF347K000FKE14 | |
---|---|
DigiKey Part Number | 541-CPF347K000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF347K000FKE14 |
Description | CPF-3 47K 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.555" L (4.57mm x 14.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,42000 € | 3,42 € |
10 | 2,30200 € | 23,02 € |
25 | 2,00000 € | 50,00 € |
50 | 1,81060 € | 90,53 € |
100 | 1,64960 € | 164,96 € |
300 | 1,44243 € | 432,73 € |
500 | 1,36288 € | 681,44 € |
1 000 | 1,26915 € | 1 269,15 € |
5 000 | 1,10242 € | 5 512,10 € |
Unit Price without VAT: | 3,42000 € |
---|---|
Unit Price with VAT: | 4,10400 € |