


RH01060R00FE02 | |
---|---|
DigiKey Part Number | 541-RH01060R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH01060R00FE02 |
Description | RH-10 60 1% E02 E4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 60 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,05000 € | 4,05 € |
10 | 3,07700 € | 30,77 € |
30 | 2,79233 € | 83,77 € |
100 | 2,56650 € | 256,65 € |
250 | 2,43912 € | 609,78 € |
500 | 2,36232 € | 1 181,16 € |
1 000 | 2,29909 € | 2 299,09 € |
2 500 | 2,23236 € | 5 580,90 € |
Unit Price without VAT: | 4,05000 € |
---|---|
Unit Price with VAT: | 4,86000 € |