




RH005R5000FE02 | |
|---|---|
DigiKey Part Number | RHRA-.50-ND |
Manufacturer | |
Manufacturer Product Number | RH005R5000FE02 |
Description | RES CHAS MNT 0.5 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH005R5000FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 € | 10,39 € |
| 10 | 7,22700 € | 72,27 € |
| 30 | 6,22200 € | 186,66 € |
| 50 | 5,83580 € | 291,79 € |
| 100 | 5,38070 € | 538,07 € |
| 250 | 4,88252 € | 1 220,63 € |
| 500 | 4,57100 € | 2 285,50 € |
| 1 000 | 4,30644 € | 4 306,44 € |
| Unit Price without VAT: | 10,39000 € |
|---|---|
| Unit Price with VAT: | 12,46800 € |

