RER65F1R00RCSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 49
Unit Price: 9,64000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 209
Unit Price: 47,50000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 78,08900 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 53,59000 €
Datasheet

Parametric Equivalent


Ohmite
In Stock: 365
Unit Price: 9,84000 €
Datasheet
1 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65F1R00RCSL

DigiKey Part Number
RER65F1R00RCSL-ND
Manufacturer
Manufacturer Product Number
RER65F1R00RCSL
Description
RES CHAS MNT 1 OHM 1% 10W
Customer Reference
Detailed Description
1 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1046,28200 €462,82 €
Manufacturers Standard Package
Unit Price without VAT:46,28200 €
Unit Price with VAT:55,53840 €