
RE75G30R1C02 | |
|---|---|
DigiKey Part Number | 541-RE75G30R1C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75G30R1C02 |
Description | RH-50 30.1 1% RE75G30R1 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 30.1 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 30W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| 10 | 7,64300 € | 76,43 € |
| 25 | 6,74280 € | 168,57 € |
| 50 | 6,17960 € | 308,98 € |
| 100 | 5,70100 € | 570,10 € |
| 250 | 5,17716 € | 1 294,29 € |
| 500 | 4,84952 € | 2 424,76 € |
| 1 000 | 4,57131 € | 4 571,31 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 13,16400 € |

