
RE70G30R0C02 | |
|---|---|
DigiKey Part Number | 541-RE70G30R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G30R0C02 |
Description | RH-25 30 1% RE70G30R0 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Part Status Active | Height - Seated (Max) 0.561" (14.25mm) |
Resistance 30 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 20W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 5,62000 € | 56,20 € |
| 25 | 4,93760 € | 123,44 € |
| 50 | 4,51080 € | 225,54 € |
| 100 | 4,14820 € | 414,82 € |
| 250 | 3,75116 € | 937,79 € |
| 500 | 3,50282 € | 1 751,41 € |
| 1 000 | 3,29199 € | 3 291,99 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,76800 € |


