Direct

RCWL2010R110JNEA | |
|---|---|
DigiKey Part Number | RCWL2010R110JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWL2010R110JNEA |
Description | RES 0.11 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL2010R110JNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL2010-JW-R110ELF | Bourns Inc. | 0 | CRL2010-JW-R110ELF-ND | 0,12207 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19005 € | 760,20 € |
| Unit Price without VAT: | 0,19005 € |
|---|---|
| Unit Price with VAT: | 0,22806 € |


