
RCWE2512R750FKEA | |
|---|---|
DigiKey Part Number | RCWE.75HTR-ND - Tape & Reel (TR) RCWE.75HCT-ND - Cut Tape (CT) RCWE.75HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R750FKEA |
Description | RES 0.75 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R750FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,33880 € | 8,47 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,27040 € | 27,04 € |
| 250 | 0,23588 € | 58,97 € |
| 500 | 0,21426 € | 107,13 € |
| 1 000 | 0,19588 € | 195,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18388 € | 367,76 € |
| 4 000 | 0,17036 € | 681,44 € |
| 6 000 | 0,16341 € | 980,46 € |
| 10 000 | 0,15555 € | 1 555,50 € |
| 14 000 | 0,15087 € | 2 112,18 € |
| 20 000 | 0,14629 € | 2 925,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

