
RCWE1206R620FKEA | |
|---|---|
DigiKey Part Number | RCWE.62ETR-ND - Tape & Reel (TR) RCWE.62ECT-ND - Cut Tape (CT) RCWE.62EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R620FKEA |
Description | RES 0.62 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R620FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,10090 € | 10,09 € |
| 250 | 0,08696 € | 21,74 € |
| 500 | 0,07824 € | 39,12 € |
| 1 000 | 0,07081 € | 70,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06400 € | 320,00 € |
| 10 000 | 0,05924 € | 592,40 € |
| 15 000 | 0,05680 € | 852,00 € |
| 25 000 | 0,05404 € | 1 351,00 € |
| 35 000 | 0,05239 € | 1 833,65 € |
| 50 000 | 0,05078 € | 2 539,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

