
RCWE0805R360FKEA | |
|---|---|
DigiKey Part Number | RCWE.36DTR-ND - Tape & Reel (TR) RCWE.36DCT-ND - Cut Tape (CT) RCWE.36DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R360FKEA |
Description | RES 0.36 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R360FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08800 € | 8,80 € |
| 250 | 0,07568 € | 18,92 € |
| 500 | 0,06800 € | 34,00 € |
| 1 000 | 0,06146 € | 61,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05596 € | 279,80 € |
| 10 000 | 0,05173 € | 517,30 € |
| 15 000 | 0,04956 € | 743,40 € |
| 25 000 | 0,04711 € | 1 177,75 € |
| 35 000 | 0,04564 € | 1 597,40 € |
| 50 000 | 0,04421 € | 2 210,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

