
RCWE0805R300FKEA | |
|---|---|
DigiKey Part Number | RCWE.3DTR-ND - Tape & Reel (TR) RCWE.3DCT-ND - Cut Tape (CT) RCWE.3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R300FKEA |
Description | RES 0.3 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R300FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06150 € | 6,15 € |
| 250 | 0,05276 € | 13,19 € |
| 500 | 0,04726 € | 23,63 € |
| 1 000 | 0,04257 € | 42,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03489 € | 174,45 € |
| 10 000 | 0,03210 € | 321,00 € |
| 15 000 | 0,03067 € | 460,05 € |
| 25 000 | 0,02905 € | 726,25 € |
| 35 000 | 0,02808 € | 982,80 € |
| 50 000 | 0,02714 € | 1 357,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

