
RCWE0603R750FKEA | |
|---|---|
DigiKey Part Number | RCWE.75CTR-ND - Tape & Reel (TR) RCWE.75CCT-ND - Cut Tape (CT) RCWE.75CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R750FKEA |
Description | RES 0.75 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R750FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,35080 € | 8,77 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,28020 € | 28,02 € |
| 250 | 0,24452 € | 61,13 € |
| 500 | 0,22222 € | 111,11 € |
| 1 000 | 0,20325 € | 203,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17285 € | 864,25 € |
| 10 000 | 0,16159 € | 1 615,90 € |
| 15 000 | 0,15581 € | 2 337,15 € |
| 25 000 | 0,14927 € | 3 731,75 € |
| 35 000 | 0,14537 € | 5 087,95 € |
| 50 000 | 0,14156 € | 7 078,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

