
RCWE0603R130FKEA | |
|---|---|
DigiKey Part Number | RCWE.13CTR-ND - Tape & Reel (TR) RCWE.13CCT-ND - Cut Tape (CT) RCWE.13CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R130FKEA |
Description | RES 0.13 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R130FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,10960 € | 2,74 € |
| 50 | 0,09660 € | 4,83 € |
| 100 | 0,08570 € | 8,57 € |
| 250 | 0,07372 € | 18,43 € |
| 500 | 0,06620 € | 33,10 € |
| 1 000 | 0,05982 € | 59,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04943 € | 247,15 € |
| 10 000 | 0,04564 € | 456,40 € |
| 15 000 | 0,04369 € | 655,35 € |
| 25 000 | 0,04149 € | 1 037,25 € |
| 35 000 | 0,04017 € | 1 405,95 € |
| 50 000 | 0,03889 € | 1 944,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

