
RCWE0603R120FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE0603R120FKEATR-ND - Tape & Reel (TR) 541-RCWE0603R120FKEACT-ND - Cut Tape (CT) 541-RCWE0603R120FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R120FKEA |
Description | RES 0.12 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R120FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,28040 € | 28,04 € |
| 250 | 0,24472 € | 61,18 € |
| 500 | 0,22240 € | 111,20 € |
| 1 000 | 0,20341 € | 203,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18858 € | 942,90 € |
| 10 000 | 0,17644 € | 1 764,40 € |
| 15 000 | 0,17021 € | 2 553,15 € |
| 25 000 | 0,16316 € | 4 079,00 € |
| 35 000 | 0,15896 € | 5 563,60 € |
| 50 000 | 0,15485 € | 7 742,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

