
RCV20101M00JNEFAT | |
|---|---|
DigiKey Part Number | 541-RCV20101M00JNEFATTR-ND - Tape & Reel (TR) 541-RCV20101M00JNEFATCT-ND - Cut Tape (CT) 541-RCV20101M00JNEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV20101M00JNEFAT |
Description | RES 1M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV20101M00JNEFAT Models |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,35600 € | 8,90 € |
| 50 | 0,32120 € | 16,06 € |
| 100 | 0,29360 € | 29,36 € |
| 250 | 0,26564 € | 66,41 € |
| 500 | 0,24948 € | 124,74 € |
| 1 000 | 0,23662 € | 236,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21042 € | 841,68 € |
| 8 000 | 0,20417 € | 1 633,36 € |
| 12 000 | 0,20112 € | 2 413,44 € |
| 20 000 | 0,19781 € | 3 956,20 € |
| 28 000 | 0,19591 € | 5 485,48 € |
| 40 000 | 0,19412 € | 7 764,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

