
RCV0805150KFKEA | |
|---|---|
DigiKey Part Number | 541-RCV0805150KFKEATR-ND - Tape & Reel (TR) 541-RCV0805150KFKEACT-ND - Cut Tape (CT) 541-RCV0805150KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV0805150KFKEA |
Description | RES SMD 150K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV0805150KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05470 € | 5,47 € |
| 250 | 0,04608 € | 11,52 € |
| 500 | 0,04190 € | 20,95 € |
| 1 000 | 0,03721 € | 37,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03154 € | 157,70 € |
| 10 000 | 0,02968 € | 296,80 € |
| 15 000 | 0,02807 € | 421,05 € |
| 25 000 | 0,02524 € | 631,00 € |
| 35 000 | 0,02515 € | 880,25 € |
| 50 000 | 0,02506 € | 1 253,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

