
RCS08057R50FKEA | |
|---|---|
DigiKey Part Number | 541-RCS08057R50FKEATR-ND - Tape & Reel (TR) 541-RCS08057R50FKEACT-ND - Cut Tape (CT) 541-RCS08057R50FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08057R50FKEA |
Description | RES SMD 7.5 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08057R50FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07140 € | 3,57 € |
| 100 | 0,06190 € | 6,19 € |
| 250 | 0,05252 € | 13,13 € |
| 500 | 0,04944 € | 24,72 € |
| 1 000 | 0,04274 € | 42,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03390 € | 169,50 € |
| 10 000 | 0,02910 € | 291,00 € |
| 15 000 | 0,02762 € | 414,30 € |
| 25 000 | 0,02613 € | 653,25 € |
| 35 000 | 0,02604 € | 911,40 € |
| 50 000 | 0,02595 € | 1 297,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

