RCS06032K55FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,01638 €
Datasheet
RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS06032K55FKEA

DigiKey Part Number
541-RCS06032K55FKEATR-ND - Tape & Reel (TR)
541-RCS06032K55FKEACT-ND - Cut Tape (CT)
541-RCS06032K55FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS06032K55FKEA
Description
RES SMD 2.55K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS06032K55FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05700 €0,57 €
250,04360 €1,09 €
500,03660 €1,83 €
1000,03090 €3,09 €
2500,02536 €6,34 €
5000,02300 €11,50 €
1 0000,01896 €18,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01584 €79,20 €
10 0000,01197 €119,70 €
15 0000,01145 €171,75 €
25 0000,01092 €273,00 €
35 0000,01088 €380,80 €
50 0000,01083 €541,50 €
60 0000,01081 €648,60 €
120 0000,01074 €1 288,80 €
125 0000,01073 €1 341,25 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €