
| RCS08051K60FKEA | |
|---|---|
| DigiKey Part Number | 541-RCS08051K60FKEATR-ND - Tape & Reel (TR) 541-RCS08051K60FKEACT-ND - Cut Tape (CT) 541-RCS08051K60FKEADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RCS08051K60FKEA | 
| Description | RES SMD 1.6K OHM 1% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1.6 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RCS08051K60FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,16000 € | 0,16 € | 
| 10 | 0,08500 € | 0,85 € | 
| 25 | 0,06680 € | 1,67 € | 
| 50 | 0,05700 € | 2,85 € | 
| 100 | 0,04900 € | 4,90 € | 
| 250 | 0,04112 € | 10,28 € | 
| 500 | 0,03684 € | 18,42 € | 
| 1 000 | 0,03293 € | 32,93 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,02768 € | 138,40 € | 
| Unit Price without VAT: | 0,16000 € | 
|---|---|
| Unit Price with VAT: | 0,19200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France