RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603140KFKEA

DigiKey Part Number
541-RCS0603140KFKEATR-ND - Tape & Reel (TR)
541-RCS0603140KFKEACT-ND - Cut Tape (CT)
541-RCS0603140KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603140KFKEA
Description
RES SMD 140K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
140 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603140KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 614
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05700 €0,57 €
250,04360 €1,09 €
500,03660 €1,83 €
1000,03100 €3,10 €
2500,02536 €6,34 €
5000,02214 €11,07 €
1 0000,01959 €19,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01585 €79,25 €
10 0000,01289 €128,90 €
15 0000,01236 €185,40 €
25 0000,01183 €295,75 €
35 0000,01178 €412,30 €
50 0000,01173 €586,50 €
60 0000,01171 €702,60 €
120 0000,01163 €1 395,60 €
125 0000,01163 €1 453,75 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €