
RCS04021K50JNED | |
|---|---|
DigiKey Part Number | 541-RCS04021K50JNEDTR-ND - Tape & Reel (TR) 541-RCS04021K50JNEDCT-ND - Cut Tape (CT) 541-RCS04021K50JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04021K50JNED |
Description | RES SMD 1.5K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04021K50JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02270 € | 2,27 € |
| 250 | 0,01832 € | 4,58 € |
| 500 | 0,01578 € | 7,89 € |
| 1 000 | 0,01379 € | 13,79 € |
| 5 000 | 0,01064 € | 53,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00925 € | 92,50 € |
| 20 000 | 0,00870 € | 174,00 € |
| 30 000 | 0,00820 € | 246,00 € |
| 50 000 | 0,00815 € | 407,50 € |
| 70 000 | 0,00812 € | 568,40 € |
| 100 000 | 0,00798 € | 798,00 € |
| 120 000 | 0,00788 € | 945,60 € |
| 240 000 | 0,00756 € | 1 814,40 € |
| 250 000 | 0,00754 € | 1 885,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

