
RCS06034K70JNEA | |
|---|---|
DigiKey Part Number | 541-2816-2-ND - Tape & Reel (TR) 541-2816-1-ND - Cut Tape (CT) 541-2816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06034K70JNEA |
Description | RES 4.7K OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06034K70JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034K70JNEAHP | Vishay Dale | 37 299 | 541-4.7KSACT-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03310 € | 3,31 € |
| 250 | 0,02708 € | 6,77 € |
| 500 | 0,02362 € | 11,81 € |
| 1 000 | 0,02092 € | 20,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01598 € | 79,90 € |
| 10 000 | 0,01477 € | 147,70 € |
| 15 000 | 0,01418 € | 212,70 € |
| 25 000 | 0,01355 € | 338,75 € |
| 35 000 | 0,01318 € | 461,30 € |
| 50 000 | 0,01284 € | 642,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

