
| RCS04026K20FKED | |
|---|---|
| DigiKey Part Number | 541-RCS04026K20FKEDTR-ND - Tape & Reel (TR) 541-RCS04026K20FKEDCT-ND - Cut Tape (CT) 541-RCS04026K20FKEDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RCS04026K20FKED | 
| Description | RES SMD 6.2K OHM 1% 1/5W 0402 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 6.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RCS04026K20FKED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,10000 € | 0,10 € | 
| 10 | 0,04900 € | 0,49 € | 
| 25 | 0,03760 € | 0,94 € | 
| 50 | 0,03120 € | 1,56 € | 
| 100 | 0,02630 € | 2,63 € | 
| 250 | 0,02136 € | 5,34 € | 
| 500 | 0,01854 € | 9,27 € | 
| 1 000 | 0,01630 € | 16,30 € | 
| 5 000 | 0,01274 € | 63,70 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,01194 € | 119,40 € | 
| 20 000 | 0,01110 € | 222,00 € | 
| 30 000 | 0,01069 € | 320,70 € | 
| 50 000 | 0,01025 € | 512,50 € | 
| 70 000 | 0,01000 € | 700,00 € | 
| 100 000 | 0,00976 € | 976,00 € | 
| 120 000 | 0,00965 € | 1 158,00 € | 
| 240 000 | 0,00928 € | 2 227,20 € | 
| 250 000 | 0,00926 € | 2 315,00 € | 
| Unit Price without VAT: | 0,10000 € | 
|---|---|
| Unit Price with VAT: | 0,12000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France