200 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0603W200RGEB

DigiKey Part Number
541-RCP0603W200RGEBTR-ND - Tape & Reel (TR)
541-RCP0603W200RGEBCT-ND - Cut Tape (CT)
541-RCP0603W200RGEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCP0603W200RGEB
Description
RES SMD 200 OHM 2% 1.5W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0603W200RGEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,46400 €14,64 €
251,35880 €33,97 €
501,28620 €64,31 €
1001,21990 €121,99 €
2501,14156 €285,39 €
5001,08934 €544,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,16416 €1 164,16 €
2 0001,11864 €2 237,28 €
3 0001,09457 €3 283,71 €
5 0001,06676 €5 333,80 €
7 0001,04988 €7 349,16 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,12400 €