
RCL06121K00FKEA | |
|---|---|
DigiKey Part Number | RCL1.00KCTR-ND - Tape & Reel (TR) RCL1.00KCCT-ND - Cut Tape (CT) RCL1.00KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06121K00FKEA |
Description | RES 1K OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06121K00FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA06121K00FKEALS | Vishay Dale | 4 990 | 541-RCA06121K00FKEALSCT-ND | 0,13000 € | Upgrade |
| RMCW0612FT1K00 | Stackpole Electronics Inc | 24 645 | 738-RMCW0612FT1K00CT-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,07840 € | 7,84 € |
| 250 | 0,06712 € | 16,78 € |
| 500 | 0,06054 € | 30,27 € |
| 1 000 | 0,05536 € | 55,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04528 € | 226,40 € |
| 10 000 | 0,04296 € | 429,60 € |
| 15 000 | 0,04182 € | 627,30 € |
| 25 000 | 0,04059 € | 1 014,75 € |
| 35 000 | 0,03988 € | 1 395,80 € |
| 50 000 | 0,03922 € | 1 961,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

