
RCL06122R70FKEA | |
|---|---|
DigiKey Part Number | 541-2364-2-ND - Tape & Reel (TR) 541-2364-1-ND - Cut Tape (CT) 541-2364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06122R70FKEA |
Description | RES 2.7 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06122R70FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,13400 € | 3,35 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,09710 € | 9,71 € |
| 250 | 0,08740 € | 21,85 € |
| 500 | 0,08200 € | 41,00 € |
| 1 000 | 0,07578 € | 75,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06711 € | 335,55 € |
| 10 000 | 0,05774 € | 577,40 € |
| 15 000 | 0,05616 € | 842,40 € |
| 25 000 | 0,05456 € | 1 364,00 € |
| 35 000 | 0,05440 € | 1 904,00 € |
| 50 000 | 0,05424 € | 2 712,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

