
RCL06124K70FKEA | |
|---|---|
DigiKey Part Number | RCL4.70KCTR-ND - Tape & Reel (TR) RCL4.70KCCT-ND - Cut Tape (CT) RCL4.70KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06124K70FKEA |
Description | RES 4.7K OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06124K70FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,07840 € | 7,84 € |
| 250 | 0,06708 € | 16,77 € |
| 500 | 0,06052 € | 30,26 € |
| 1 000 | 0,05533 € | 55,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04528 € | 226,40 € |
| 10 000 | 0,04296 € | 429,60 € |
| 15 000 | 0,04182 € | 627,30 € |
| 25 000 | 0,04059 € | 1 014,75 € |
| 35 000 | 0,03988 € | 1 395,80 € |
| 50 000 | 0,03922 € | 1 961,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

