
RCG120614R7FKEA | |
|---|---|
DigiKey Part Number | 541-RCG120614R7FKEATR-ND - Tape & Reel (TR) 541-RCG120614R7FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCG120614R7FKEA |
Description | RES 14.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04340 € | 2,17 € |
| 100 | 0,03700 € | 3,70 € |
| 500 | 0,02654 € | 13,27 € |
| 1 000 | 0,02336 € | 23,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02473 € | 123,65 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

