
RCG080560K4FKEA | |
---|---|
DigiKey Part Number | 541-RCG080560K4FKEATR-ND - Tape & Reel (TR) 541-RCG080560K4FKEACT-ND - Cut Tape (CT) 541-RCG080560K4FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG080560K4FKEA |
Description | RES 60.4K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,04900 € | 0,49 € |
25 | 0,03760 € | 0,94 € |
50 | 0,03120 € | 1,56 € |
100 | 0,02630 € | 2,63 € |
250 | 0,02136 € | 5,34 € |
500 | 0,01854 € | 9,27 € |
1 000 | 0,01631 € | 16,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,01300 € | 65,00 € |
10 000 | 0,01107 € | 110,70 € |
15 000 | 0,01100 € | 165,00 € |
25 000 | 0,01088 € | 272,00 € |
35 000 | 0,01056 € | 369,60 € |
50 000 | 0,01026 € | 513,00 € |
60 000 | 0,01012 € | 607,20 € |
120 000 | 0,00985 € | 1 182,00 € |
125 000 | 0,00963 € | 1 203,75 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,12000 € |