
RCG06034R99FKEA | |
|---|---|
DigiKey Part Number | 541-RCG06034R99FKEATR-ND - Tape & Reel (TR) 541-RCG06034R99FKEACT-ND - Cut Tape (CT) 541-RCG06034R99FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG06034R99FKEA |
Description | RES 4.99 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034R99FKTA | Vishay Dale | 3 242 | 541-CRCW06034R99FKTACT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04060 € | 2,03 € |
| 100 | 0,03450 € | 3,45 € |
| 250 | 0,02832 € | 7,08 € |
| 500 | 0,02478 € | 12,39 € |
| 1 000 | 0,02200 € | 22,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02356 € | 117,80 € |
| 10 000 | 0,02202 € | 220,20 € |
| 15 000 | 0,02126 € | 318,90 € |
| 25 000 | 0,02045 € | 511,25 € |
| 35 000 | 0,01998 € | 699,30 € |
| 50 000 | 0,01954 € | 977,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

