
RCA1218100RFKEKLS | |
|---|---|
DigiKey Part Number | 541-RCA1218100RFKEKLSTR-ND - Tape & Reel (TR) 541-RCA1218100RFKEKLSCT-ND - Cut Tape (CT) 541-RCA1218100RFKEKLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA1218100RFKEKLS |
Description | RES SMD 100 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA1218100RFKEKLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19600 € | 4,90 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,17500 € | 17,50 € |
| 250 | 0,16276 € | 40,69 € |
| 500 | 0,15442 € | 77,21 € |
| 1 000 | 0,14687 € | 146,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18918 € | 756,72 € |
| 8 000 | 0,18183 € | 1 454,64 € |
| 12 000 | 0,17795 € | 2 135,40 € |
| 20 000 | 0,17346 € | 3 469,20 € |
| 28 000 | 0,17074 € | 4 780,72 € |
| 40 000 | 0,16805 € | 6 722,00 € |
| 48 000 | 0,16674 € | 8 003,52 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

