
RCA0201200RFNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA0201200RFNEDSRTR-ND - Tape & Reel (TR) 541-RCA0201200RFNEDSRCT-ND - Cut Tape (CT) 541-RCA0201200RFNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0201200RFNEDSR |
Description | RCA0201-SR 200 200R 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02290 € | 2,29 € |
| 250 | 0,01848 € | 4,62 € |
| 500 | 0,01592 € | 7,96 € |
| 1 000 | 0,01390 € | 13,90 € |
| 5 000 | 0,01067 € | 53,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00937 € | 93,70 € |
| 20 000 | 0,00866 € | 173,20 € |
| 30 000 | 0,00831 € | 249,30 € |
| 50 000 | 0,00794 € | 397,00 € |
| 70 000 | 0,00772 € | 540,40 € |
| 100 000 | 0,00752 € | 752,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

