
O016O002CLPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3378-ND |
Manufacturer | |
Manufacturer Product Number | O016O002CLPP5N0000 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit 68.50mm x 17.50mm x 2.05mm |
Datasheet | Datasheet |
Category | Character Size 2.97mm H x 5.57mm W |
Manufacturer Vishay Dale | Outline L x W x H 68.50mm x 17.50mm x 2.05mm |
Packaging Tray | Viewing Area 58.22mm L x 13.52mm W |
Part Status Active | Voltage - Supply 4.8V ~ 5.3V |
Number of Characters 32.0 | Dot Size 0.57mm W x 0.67mm H |
Display Format 16 x 2 | Interface Parallel, 8-Bit |
Character Format 5 x 8 Dots | Operating Temperature -40°C ~ 80°C |
Display Type OLED | Text Color Yellow |
Display Mode Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,17000 € | 12,17 € |
| 10 | 9,17800 € | 91,78 € |
| 80 | 7,70988 € | 616,79 € |
| 440 | 7,08050 € | 3 115,42 € |
| 945 | 6,68714 € | 6 319,35 € |
| Unit Price without VAT: | 12,17000 € |
|---|---|
| Unit Price with VAT: | 14,60400 € |

