
O016O002BBPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3376-ND |
Manufacturer | |
Manufacturer Product Number | O016O002BBPP5N0000 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit 53.00mm x 20.00mm x 7.60mm |
Datasheet | Datasheet |
Category | Character Size 1.66mm H x 2.84mm W |
Manufacturer Vishay Dale | Outline L x W x H 53.00mm x 20.00mm x 7.60mm |
Packaging Tray | Viewing Area 36.00mm L x 10.00mm W |
Part Status Active | Voltage - Supply 4.8V ~ 5.3V |
Number of Characters 32.0 | Dot Size 0.30mm W x 0.32mm H |
Display Format 16 x 2 | Interface Parallel, 8-Bit |
Character Format 5 x 8 Dots | Operating Temperature -40°C ~ 80°C |
Display Type OLED | Text Color Blue |
Display Mode Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 500 | 6,04261 € | 87 617,85 € |
| Unit Price without VAT: | 6,04261 € |
|---|---|
| Unit Price with VAT: | 7,25113 € |

