
O016N002HLPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3373-ND |
Manufacturer | |
Manufacturer Product Number | O016N002HLPP5N0000 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit 122.00mm x 44.00mm x 10.00mm |
Datasheet | Datasheet |
Category | Character Size 4.74mm H x 8.90mm W |
Manufacturer Vishay Dale | Outline L x W x H 122.00mm x 44.00mm x 10.00mm |
Packaging Tray | Viewing Area 98.00mm L x 21.00mm W |
Part Status Active | Voltage - Supply 4.8V ~ 5.3V |
Number of Characters 32.0 | Dot Size 0.90mm W x 1.06mm H |
Display Format 16 x 2 | Interface Parallel, 8-Bit |
Character Format 5 x 8 Dots | Operating Temperature -40°C ~ 80°C |
Display Type OLED | Text Color Yellow |
Display Mode Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,47000 € | 38,47 € |
| 10 | 30,05200 € | 300,52 € |
| 80 | 28,55000 € | 2 284,00 € |
| Unit Price without VAT: | 38,47000 € |
|---|---|
| Unit Price with VAT: | 46,16400 € |

