


O012N002ABPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3336-ND |
Manufacturer | |
Manufacturer Product Number | O012N002ABPP5N0000 |
Description | OLED MODULE 24DIG 12 X 2 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED SPI 55.70mm x 32.00mm x 11.00mm |
Datasheet | Datasheet |
Category | Display Mode Passive |
Manufacturer Vishay Dale | Character Size 5.50mm H x 2.65mm W |
Packaging Tray | Outline L x W x H 55.70mm x 32.00mm x 11.00mm |
Part Status Active | Viewing Area 46.00mm L x 14.50mm W |
Number of Characters 24.0 | Voltage - Supply 5V |
Display Format 12 x 2 | Dot Size 0.45mm W x 0.60mm H |
Character Format 5 x 8 Dots | Interface SPI |
Display Type OLED | Text Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,28800 € | 61,44 € |
| 10 | 9,26800 € | 92,68 € |
| 80 | 7,78563 € | 622,85 € |
| 440 | 7,15005 € | 3 146,02 € |
| 945 | 6,75281 € | 6 381,41 € |
| Unit Price without VAT: | 12,28800 € |
|---|---|
| Unit Price with VAT: | 14,74560 € |

