


O008N002AGPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3332-ND |
Manufacturer | |
Manufacturer Product Number | O008N002AGPP5N0000 |
Description | OLED MODULE 16DIG 8 X 2 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED SPI 58.00mm x 32.00mm x 10.00mm |
Datasheet | Datasheet |
Category | Display Mode Passive |
Manufacturer Vishay Dale | Character Size 5.56mm H x 2.96mm W |
Packaging Tray | Outline L x W x H 58.00mm x 32.00mm x 10.00mm |
Part Status Active | Viewing Area 38.00mm L x 16.00mm W |
Number of Characters 16.0 | Voltage - Supply 5V |
Display Format 8 x 2 | Dot Size 0.56mm W x 0.66mm H |
Character Format 5 x 8 Dots | Interface SPI |
Display Type OLED | Text Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 9,48913 € | 91 095,65 € |
| Unit Price without VAT: | 9,48913 € |
|---|---|
| Unit Price with VAT: | 11,38696 € |

