NTHS1206N04N2203JE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 3 000
Unit Price: 0,31000 €
Datasheet
NTC Thermistor 220k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 220k 1206 (3216 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS1206N04N2203JE

DigiKey Part Number
541-1153-2-ND - Tape & Reel (TR)
541-1153-1-ND - Cut Tape (CT)
541-1153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS1206N04N2203JE
Description
THERM NTC 220KOHM 4247K 1206
Customer Reference
Detailed Description
NTC Thermistor 220k 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS1206N04N2203JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Vishay Dale
B Value Tolerance
±3%
Series
B25/75
4247K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Resistance in Ohms @ 25°C
220k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC20P00224JBAKYOCERA AVX3 000478-NC20P00224JBACT-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes