Similar




NTHS1206N04N2203JE | |
|---|---|
DigiKey Part Number | 541-1153-2-ND - Tape & Reel (TR) 541-1153-1-ND - Cut Tape (CT) 541-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS1206N04N2203JE |
Description | THERM NTC 220KOHM 4247K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N04N2203JE Models |
Category | Resistance Tolerance ±5% |
Manufacturer Vishay Dale | B Value Tolerance ±3% |
Series | B25/75 4247K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Resistance in Ohms @ 25°C 220k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC20P00224JBA | KYOCERA AVX | 3 000 | 478-NC20P00224JBACT-ND | 0,31000 € | Similar |


