



NTHS0603N01N8002JE | |
|---|---|
DigiKey Part Number | 541-1106-2-ND - Tape & Reel (TR) 541-1106-1-ND - Cut Tape (CT) 541-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS0603N01N8002JE |
Description | THERMISTOR NTC 80KOHM 3964K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 80k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0603N01N8002JE Models |
Category | Resistance Tolerance ±5% |
Manufacturer Vishay Dale | B Value Tolerance ±3% |
Series | B25/75 3964K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Resistance in Ohms @ 25°C 80k |

