
NS02B300R0FB12 | |
|---|---|
DigiKey Part Number | 541-NS02B300R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | NS02B300R0FB12 |
Description | NS-2B 300 1% B12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 3,63300 € | 36,33 € |
| 25 | 3,17440 € | 79,36 € |
| 50 | 2,88720 € | 144,36 € |
| 100 | 2,64320 € | 264,32 € |
| 300 | 2,32923 € | 698,77 € |
| 500 | 2,20868 € | 1 104,34 € |
| 1 000 | 2,06667 € | 2 066,67 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,39600 € |

