
MVW1\240K00JRC | |
|---|---|
DigiKey Part Number | MVW1\240K00JRC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVW1\240K00JRC |
Description | RES 40K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±5% 1W Through Hole Resistor Axial High Voltage Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.155" Dia x 0.545" L (3.94mm x 13.84mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,44855 € | 3 621,38 € |
| Unit Price without VAT: | 1,44855 € |
|---|---|
| Unit Price with VAT: | 1,73826 € |

