Similar
Similar

MSP10A031K00GEJ | |
|---|---|
DigiKey Part Number | MSP1.0KS-ND |
Manufacturer | |
Manufacturer Product Number | MSP10A031K00GEJ |
Description | RES ARRAY 5 RES 1K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 10-SIP |
Resistance (Ohms) 1k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.090" W (25.15mm x 2.29mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC10A031K00GEK | Vishay Dale | 0 | CSC1.0KEE-ND | 0,84602 € | Similar |
| 4610X-102-102LF | Bourns Inc. | 6 389 | 4610X-2-102LF-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 3,92076 € | 1 035,08 € |
| Unit Price without VAT: | 3,92076 € |
|---|---|
| Unit Price with VAT: | 4,70491 € |



