New at DigiKey
MSP 10 SIP Aseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP10A0110K0GDA

DigiKey Part Number
541-MSP10A0110K0GDA-ND
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
MSP10A0110K0GDA
Description
MSP10A-01 10K 2% D03
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsubishi Electric Europe B.V.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.990" L x 0.090" W (25.15mm x 2.29mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 056
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,47000 €5,47 €
103,73400 €37,34 €
253,26280 €81,57 €
502,96840 €148,42 €
1002,71790 €271,79 €
2642,42909 €641,28 €
5282,25975 €1 193,15 €
1 0562,11592 €2 234,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,47000 €
Unit Price with VAT:6,56400 €