100k Ohm ±1% 400mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP06C03100KFEJ

DigiKey Part Number
MSP06C03100KFEJ-ND
Manufacturer
Manufacturer Product Number
MSP06C03100KFEJ
Description
RES ARRAY 3 RES 100K OHM 6SIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100k Ohm ±1% 400mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
6
Manufacturer
Vishay Dale
Power Per Element
400mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
6-SIP
Resistance (Ohms)
100k
Supplier Device Package
6-SIP
Tolerance
±1%
Size / Dimension
0.590" L x 0.090" W (14.99mm x 2.29mm)
Number of Resistors
3
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4563,44175 €1 569,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,44175 €
Unit Price with VAT:4,13010 €