
MCRL01002R000KHB00 | |
|---|---|
DigiKey Part Number | 541-10182-ND |
Manufacturer | |
Manufacturer Product Number | MCRL01002R000KHB00 |
Description | METAL CASE 100W, 2 OHMS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±10% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Operating Temperature -40°C ~ 300°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 4.563" L x 0.750" W (115.90mm x 19.05mm) |
Resistance 2 Ohms | Height - Seated (Max) 0.750" (19.05mm) |
Tolerance ±10% | Lead Style Quick Connects, 0.250" (6.35mm) |
Power (Watts) 100W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,97000 € | 447,97 € |
| 10 | 353,12700 € | 3 531,27 € |
| 25 | 327,56080 € | 8 189,02 € |
| Unit Price without VAT: | 447,97000 € |
|---|---|
| Unit Price with VAT: | 537,56400 € |


