100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K12B100ERS3

DigiKey Part Number
541-M55342K12B100ERS3TR-ND - Tape & Reel (TR)
541-M55342K12B100ERS3CT-ND - Cut Tape (CT)
541-M55342K12B100ERS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K12B100ERS3
Description
RES SMD 100K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K12B100ERS3 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,08900 €10,89 €
250,97120 €24,28 €
500,90340 €45,17 €
1000,84960 €84,96 €
2500,79480 €198,70 €
5000,76310 €381,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,70998 €709,98 €
2 0000,69063 €1 381,26 €
3 0000,68118 €2 043,54 €
5 0000,67095 €3 354,75 €
7 0000,66508 €4 655,56 €
10 0000,65953 €6 595,30 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,93200 €