
M55342K06B7E50RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B7E50RS3TR-ND - Tape & Reel (TR) 541-M55342K06B7E50RS3CT-ND - Cut Tape (CT) 541-M55342K06B7E50RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B7E50RS3 |
Description | RES SMD 7.5K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B7E50RS3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,74720 € | 18,68 € |
| 50 | 0,69000 € | 34,50 € |
| 100 | 0,64450 € | 64,45 € |
| 250 | 0,59836 € | 149,59 € |
| 500 | 0,57164 € | 285,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,52960 € | 529,60 € |
| 2 000 | 0,51330 € | 1 026,60 € |
| 3 000 | 0,50534 € | 1 516,02 € |
| 5 000 | 0,49673 € | 2 483,65 € |
| 7 000 | 0,49179 € | 3 442,53 € |
| 10 000 | 0,48711 € | 4 871,10 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |

