
ISC1812ER101J | |
|---|---|
DigiKey Part Number | 541-1686-2-ND - Tape & Reel (TR) 541-1686-1-ND - Cut Tape (CT) 541-1686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ER101J |
Description | FIXED IND 100UH 147MA 3.25 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 147 mA 3.25Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.25Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,89200 € | 8,92 € |
| 100 | 0,73280 € | 73,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62694 € | 313,47 € |
| 1 000 | 0,59120 € | 591,20 € |
| 1 500 | 0,57126 € | 856,89 € |
| 2 500 | 0,54712 € | 1 367,80 € |
| 3 500 | 0,53179 € | 1 861,26 € |
| 5 000 | 0,51602 € | 2 580,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,30800 € |

