
IMC1812ER3R3K | |
|---|---|
DigiKey Part Number | 541-1678-2-ND - Tape & Reel (TR) 541-1678-1-ND - Cut Tape (CT) 541-1678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ER3R3K |
Description | FIXED IND 3.3UH 355MA 800 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 355 mA 800mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER3R3K Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70700 € | 7,07 € |
| 100 | 0,58170 € | 58,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49762 € | 248,81 € |
| 1 000 | 0,46923 € | 469,23 € |
| 1 500 | 0,45340 € | 680,10 € |
| 2 500 | 0,43423 € | 1 085,58 € |
| 3 500 | 0,42205 € | 1 477,17 € |
| 5 000 | 0,40953 € | 2 047,65 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

